| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DCMN-S288 |
GBC44DCMN-S288
| Heilind Number: | SULGBC44DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Phosphor Bronze board-to-board PCB connector, SKU GBC44DCMN-S288, is designed for high-performance applications. With a 2.54mm pitch and 3A amperage rating, it ensures reliable power and signal transmission. Featuring 88 hairpin contacts with gold plating, it guarantees excellent conductivity and durability. The connector, tailored for female gender, offers straddle orientation and no mounting support. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for diverse environments. Its matte tin termination plating and 700VAC voltage rating enhance safety and longevity. Measuring 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. A staple in the hi-rel industry, it meets stringent quality standards, making it a trusted choice for demanding applications.

