GBC44DCMN

Heilind Number:SULGBC44DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCMN

Detailed Description

The GBC44DCMN is a high-quality board-to-board PCB connector designed for precision applications. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a low 2.54mm pitch and 700VAC voltage rating, it offers versatility for various electronic setups. The female connector, with two rows of hairpin contacts, provides a secure connection for up to 88 positions. Its wire wrap termination method and matte tin plating make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Compact in size, with dimensions of 15.49mm height and 9.4mm width, it is ideal for space-constrained applications. Trust the GBC44DCMN for seamless board-to-board connectivity in your next project.