GBC44DCMS-S288

Heilind Number:SULGBC44DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCMS-S288

Detailed Description

Introducing the GBC44DCMS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable PA9T housing and precision-engineered contacts made of phosphor bronze with gold plating, this connector ensures optimal conductivity in demanding environments. With a 2.54mm pitch and 88 positions across 2 rows, it offers versatile connectivity options. The card extender termination method and side hole mount type make installation easy and secure. Operating at a voltage of 700VAC and an impressive 3A amperage, it's suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its stability and efficiency. Built to withstand extreme temperatures ranging from -65 to 125°C, it's perfect for industrial and aerospace use. The matte tin termination plating adds an extra layer of protection against corrosion. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable space on PCBs. Whether you're designing mission-critical systems or high-speed data applications, the GBC44DCMS-S288 guarantees seamless performance. Trust in its quality and reliability for your next project.