GBC44DCMS

Heilind Number:SULGBC44DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCMS

Detailed Description

Introducing the GBC44DCMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a compact design and side hole mount type, it allows for easy installation in tight spaces. The Wire Wrap termination method offers secure connectivity, while the Gold contact plating guarantees excellent signal transmission. Capable of handling up to 3A current and 700VAC voltage, it meets stringent power requirements. The 2.54mm pitch and 88 positions provide ample connectivity options, making it ideal for complex electronic systems. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The GBC44DCMS is the perfect choice for aerospace, defense, and industrial applications where quality and performance are paramount.