| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DCMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DCMT-S288 |
GBC44DCMT-S288
| Heilind Number: | SULGBC44DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows and 88 positions, it offers ample connectivity options. The female gender and threaded mount type make it easy to install, while the card extender termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. Trust the GBC44DCMTS288 for secure and efficient board-to-board connections in your electronic devices.

