GBC44DCMT

Heilind Number:SULGBC44DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCMT

Detailed Description

The GBC44DCMT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure attachment, while the wire wrap termination method simplifies installation. Gold-plated contacts provide excellent conductivity, suitable for high-speed data transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent electrical requirements. Featuring a hairpin contact type and straight orientation, it allows for efficient signal transfer. With 88 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Termination plating with matte tin ensures durability and longevity. A versatile solution for various applications, the GBC44DCMT is a reliable choice for your connectivity needs.