GBC44DCSD-S288

Heilind Number:SULGBC44DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCSD-S288

Detailed Description

Introducing the GBC44DCSD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, ensuring reliable signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The connector's dual-row, Hairpin contact design offers 88 positions with a 2.54mm pitch, perfect for high-density PCB layouts. Its clearance hole mount and card extender termination method allow for easy and secure installation. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. With a compact size of 9.4mm width and 15.49mm height, the GBC44DCSDS288 is ideal for space-constrained systems. Trust in its matte tin termination plating for long-term durability. Elevate your connectivity with this top-of-the-line connector, a must-have for any professional application.