GBC44DCSD

Heilind Number:SULGBC44DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCSD

Detailed Description

The GBC44DCSD PCB Connector features a high-performance design perfect for demanding applications. With two rows and 88 positions, it offers ample connectivity options. The female connector, made of PA9T and Phosphor Bronze with Gold plating, ensures reliable contact and optimal signal transfer. Its straight orientation and Clearance Hole mount type make installation easy. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The Hairpin contact type and Matte Tin termination plating further enhance its durability. Compact yet sturdy, with a connector height of .61 inches and a width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the GBC44DCSD for secure and high-speed board-to-board connections in your electronic designs.