GBC44DCSH-S288

Heilind Number:SULGBC44DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCSH-S288

Detailed Description

The GBC44DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a short 2.54mm pitch and 88 positions, it offers efficient connectivity in compact spaces. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission and durability. The connector, with a voltage rating of 700 VAC and amperage of 3A, is suitable for power and data-intensive systems. Its clearance hole mount type and card extender termination method make installation a breeze. Operating within a wide temperature range of -65 to 125 °C, it excels in harsh environments. The connector's hairpin contact type and straddle orientation further enhance its performance and versatility. With Matte Tin termination plating and a connector height of 15.49mm, it meets industry standards for quality and compliance. The GBC44DCSH-S288 is an essential component for advanced electronic systems.