GBC44DCSH

Heilind Number:SULGBC44DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCSH

Detailed Description

Introducing the GBC44DCSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 88 gold-plated contacts made of PA9T and phosphor bronze, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission in various electronic systems. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Certified for RoHS compliance, it meets international environmental standards. Trust the GBC44DCSH for seamless board-to-board connectivity in aerospace, defense, and industrial applications.