GBC44DCSI-S288

Heilind Number:SULGBC44DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCSI-S288

Detailed Description

The GBC44DCSI-S288 is a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and 88 positions across 2 rows, this connector ensures reliable signal transmission in complex electronic systems. Engineered for durability, it features PA9T housing and phosphor bronze contacts with gold plating, guaranteeing optimal conductivity. The threaded mount and card extender termination method provide secure and stable connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it meets stringent performance requirements. With a compact design, measuring just 15.49mm in height and 9.4mm in width, this connector is suitable for space-constrained environments. The GBC44DCSI-S288 is RoHS compliant and ideal for use in aerospace, defense, and other high-reliability applications.