GBC44DCSI

Heilind Number:SULGBC44DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCSI

Detailed Description

Introducing the GBC44DCSI, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two rows of hairpin contacts, plated with gold for optimal signal transmission, provide a total of 88 positions with a 2.54mm pitch. Tailored for secure mounting, the threaded and thru-hole design guarantees stability in operation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures a reliable connection over time. Trust the GBC44DCSI for your critical connectivity needs in aerospace, defense, and other high-reliability industries.