GBC44DCSN-S288

Heilind Number:SULGBC44DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCSN-S288

Detailed Description

Introducing the GBC44DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows and 88 positions, offers ample connectivity options. Utilizing a card extender termination method and gold-plated hairpin contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and a tail length of 3.68mm, it facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures durability and corrosion resistance. Perfect for aerospace, military, and industrial use, the GBC44DCSN-S288 sets a new standard in reliable connectivity.