GBC44DCSN

Heilind Number:SULGBC44DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCSN

Detailed Description

Featuring a robust design, the GBC44DCSN PCB connector offers reliable connectivity for high-performance applications. Its PA9T and phosphor bronze construction ensures durability, while the gold contact plating guarantees optimal signal transmission. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for demanding environments. The two-row, 88-position layout with a 2.54mm pitch allows for efficient board-to-board connections. Termination is made easy with the thru-hole method, and the hairpin contacts provide secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial use. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it space-efficient. Designed for reliability, the GBC44DCSN is a top choice for critical electronic systems. # Product Attributes - **** GBC44DCSN - **Short Description:** PA9T & Phosphor Bronze 0 - **Amperage:** 3A - **Gender:** Female - **Number of Rows:** 2 - **Mount Type:** No Mounting - **Termination Method:** Thru Hole - **Contact Material:** Phosphor Bronze - **Contact Plating:** Gold - **Pitch:** 2.54mm (0.1in) - **Voltage:** 700VAC - **Contact Type:** Hairpin - **Orientation:** Straight - **Number of Positions:** 88 - **Tail Length:** 4.06mm (0.16in) - **Operating Temperature Range:** -65 to 125°C - **Connector Height:** 15.49mm (0.61in) - **Connector Width:** 9.4mm (0.37in) - **Termination Plating:** Matte Tin - **Category:** Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products - **Hi-Rel:** No - **Acronym:** GBC44DCSN