GBC44DCSS-S288

Heilind Number:SULGBC44DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCSS-S288

Detailed Description

The GBC44DCSS-S288 is a high-performance board-to-board PCB connector engineered for precision and reliability in demanding electronic applications. Constructed with PA9T and Phosphor Bronze materials, it ensures robust connectivity even in harsh operating conditions. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a female gender with two rows and side hole mount type, it offers versatile installation options. The contact material of Phosphor Bronze with gold plating ensures low contact resistance and enhanced durability. With a pitch of 2.54mm and hairpin contact type, it enables secure and stable connections. Its straddle orientation and 88 positions cater to complex PCB layouts. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GBC44DCSS-S288 is a top choice for high-reliability interconnect solutions.