GBC44DCSS

Heilind Number:SULGBC44DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCSS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCSS

Detailed Description

The SKU GBC44DCSS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures optimal performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it supports high-power applications with ease. The female gender, dual-row design, and side hole mount type offer versatility in connectivity. Termination through holes and gold-plated contacts guarantee secure and low-resistance connections. With 88 positions and a pitch of 2.54mm, this connector allows for dense PCB layouts. Its hairpin contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and other high-reliability sectors, the GBC44DCSS is a top choice for professional engineers and electronic enthusiasts alike.