GBC44DCST-S288

Heilind Number:SULGBC44DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCST-S288

Detailed Description

The GBC44DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, military, and industrial settings. Featuring a robust construction with PA9T insulation and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data transmission. The connector has a compact design with two rows of 44 positions each, spaced at 2.54mm pitch. Its threaded mount type and card extender termination method provide secure and easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance stability in extreme conditions. The connector's hairpin contact type and straddle orientation further enhance its connectivity efficiency. With matte tin termination plating, it offers excellent corrosion resistance. Measuring .61 inches in height and 9.4mm in width, it is compact yet offers ample connectivity. The GBC44DCST-S288 is a top choice for applications requiring high reliability and durability.