GBC44DCST

Heilind Number:SULGBC44DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCST

Detailed Description

The GBC44DCST is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a threaded mount type, offers secure attachment to the PCB. Utilizing a hairpin contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and long-term durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and automotive settings. With 88 positions and a tail length of 4.06mm, it provides ample connectivity options while maintaining signal integrity. The matte tin termination plating ensures easy soldering onto the PCB. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your interconnect needs. Whether in aerospace, defense, or telecommunications, the GBC44DCST is a reliable choice for high-reliability applications.