GBC44DCTD-S288

Heilind Number:SULGBC44DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCTD-S288

Detailed Description

Introducing the GBC44DCTD-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 88 positions for seamless board-to-board connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability in operation. The contact plating of gold guarantees optimal signal transmission, while the termination method of Card Extender with Matte Tin plating offers secure and efficient assembly. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic systems. Its hairpin contact type and straddle orientation further enhance its performance. Operating in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. Compact in design with a height of 15.49mm and a width of 9.4mm, the GBC44DCTD-S288 is ideal for space-constrained applications. Trust in this connector for seamless and reliable board connectivity.