GBC44DCTD

Heilind Number:SULGBC44DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCTD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCTD

Detailed Description

Introducing the GBC44DCTD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows and 88 positions, ensuring reliable connectivity in complex circuit setups. The female gendered connector, made of PA9T and Phosphor Bronze with gold plating, guarantees optimal signal transmission. Its hairpin contact type and straight orientation offer efficient mating in tight spaces. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The termination method through-hole with matte tin plating ensures secure attachment to the PCB. With a tail length of 4.32mm and a compact design measuring 9.4mm in width and 15.49mm in height, the GBC44DCTD is ideal for space-constrained environments. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. Compliant with industry standards, this connector is perfect for demanding applications in aerospace, defense, and telecommunications. Trust the GBC44DCTD for seamless and durable board-to-board connections.