GBC44DCTH

Heilind Number:SULGBC44DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCTH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCTH

Detailed Description

Introducing the GBC44DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with a current rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration, accommodating 88 positions. The Thru Hole termination method and clearance hole mount type make installation easy and secure, while the hairpin contact type guarantees stable contact resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a compact .61in in height and 9.4mm in width, it is suitable for space-constrained designs. Trust the GBC44DCTH for efficient and durable board-to-board connections in your electronic systems.