GBC44DCTN

Heilind Number:SULGBC44DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCTN

Detailed Description

Introducing the GBC44DCTN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a pitch of 2.54mm, ensuring reliable connectivity in tight spaces. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission and corrosion resistance, while the matte tin termination plating ensures secure soldering. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its hairpin contact type and straight orientation make it easy to install and maintain. With 88 positions and a tail length of 4.32mm, it provides ample connectivity options. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether you're designing aerospace, defense, or industrial systems, the GBC44DCTN is the perfect choice for high-reliability connectivity.