| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DCTS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DCTS-S288 |
GBC44DCTS-S288
| Heilind Number: | SULGBC44DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DCTS-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm, this connector features two rows of 88 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. The contact material, phosphor bronze, guarantees excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh industrial settings. Its side-hole mount type and straddle orientation make it easy to install, perfect for high-density PCB layouts. Trust in the GBC44DCTS-S288 for secure and durable board-to-board connections in aerospace, defense, and other hi-rel industries.

