GBC44DCTS

Heilind Number:SULGBC44DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCTS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCTS

Detailed Description

The GBC44DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability in operation. With a current rating of 3A and voltage withstand of 700VAC, this connector is suitable for power and signal transmission. The female connector with 2 rows and 88 positions offers ample connectivity options. Its side hole mount and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type ensure secure connections. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating complies with RoHS regulations. Perfect for industrial and commercial applications, the GBC44DCTS is a reliable choice for your connectivity needs.