GBC44DCTT-S288

Heilind Number:SULGBC44DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCTT-S288

Detailed Description

Introducing the GBC44DCTT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and 88 positions across 2 rows, this connector offers reliable data and power transmission. Featuring PA9T and phosphor bronze construction, it ensures robust durability. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for critical applications. Its threaded mount type and straddle orientation provide secure attachment to PCBs. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact footprint without compromising performance. Whether in aerospace, medical, or industrial systems, the GBC44DCTT-S288 delivers the connectivity solution you can trust.