GBC44DCTT

Heilind Number:SULGBC44DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCTT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCTT

Detailed Description

The GBC44DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm (.1 in) and 88 positions across 2 rows, it offers ample connectivity options. The Thru Hole mount type and threaded design provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and Hairpin contact type facilitate easy mating. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space on the board. The Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the GBC44DCTT is a reliable solution for high-reliability connections.