GBC44DCWD-S288

Heilind Number:SULGBC44DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCWD-S288

Detailed Description

Featuring a robust construction and high-reliability performance, the GBC44DCWD-S288 is a precision-engineered connector designed for demanding board-to-board and card edge connectivity applications. With a pitch of 2.54mm and two rows of 44 positions each, this female connector ensures seamless signal transmission in electronic systems. Its contact pins, made of durable Phosphor Bronze and plated with Gold for enhanced conductivity, provide a secure and stable connection. The connector's hairpin contact type and straddle orientation offer efficient mating with male counterparts. Operating flawlessly in a wide temperature range from -65°C to 125°C, it guarantees reliability even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its clearance hole mount type and card extender termination method make installation easy and efficient. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. With matte tin termination plating, it ensures long-term durability and corrosion resistance. The GBC44DCWD-S288 is a top-choice connector for industries requiring high-performance and durable interconnect solutions.