GBC44DCWH

Heilind Number:SULGBC44DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCWH

Detailed Description

Introducing the GBC44DCWH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector guarantees reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, dual-row design with 88 positions, and thru-hole termination method make it ideal for various applications. Gold-plated contacts and hairpin contact type enhance signal integrity. With a pitch of 2.54mm, it offers precise alignment. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Whether used in industrial machinery, telecommunications, or consumer electronics, the GBC44DCWH guarantees efficient and secure connections.