GBC44DCWI-S288

Heilind Number:SULGBC44DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCWI-S288

Detailed Description

The GBC44DCWI-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with a pitch of 2.54mm, offers 88 positions in a 2-row configuration, allowing for efficient data transfer. Its threaded mount type and card extender termination method guarantee secure and stable connections. Operating within a temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. The connector's Hairpin contact type and straddle orientation further enhance its performance. With matte tin termination plating for added protection, the GBC44DCWI-S288 is a reliable solution for your connectivity needs.