GBC44DCWI

Heilind Number:SULGBC44DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCWI

Detailed Description

The GBC44DCWI is a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this female connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of various applications. Its two rows of hairpin contacts, spaced at 2.54mm pitch, provide secure and efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The straight orientation and threaded mount type offer easy installation, while the termination method of thru hole with matte tin plating guarantees solid solder connections. With 88 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on circuit boards. Ideal for aerospace, automotive, and telecommunications applications, the GBC44DCWI ensures high reliability and performance in critical electronic systems.