GBC44DCWN-S288

Heilind Number:SULGBC44DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCWN-S288

Detailed Description

The GBC44DCWN-S288 is a high-performance board-to-board PCB connector designed for critical applications where durability and reliability are paramount. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The connector, with its 2.54mm pitch and 88 positions, offers versatile connectivity options for complex circuitry. Its innovative hairpin contact type and straddle orientation guarantee secure mating, while the termination method of card extender with matte tin plating ensures easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for mission-critical electronics.