GBC44DCWN

Heilind Number:SULGBC44DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DCWN

Detailed Description

The GBC44DCWN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Hairpin, this connector ensures reliable and efficient signal transmission. Featuring 88 positions in a 2-row configuration, it offers ample connectivity options. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for power and data transmission. Its straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it is highly reliable in harsh environments. The compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether used in aerospace, telecommunications, or industrial electronics, the GBC44DCWN ensures robust and consistent performance.