GBC44DCWS-S288

Heilind Number:SULGBC44DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCWS-S288

Detailed Description

The GBC44DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 88 positions arranged in two rows, offering ample connectivity options. Its female gender and side-hole mount type facilitate easy installation. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for high-power transmission. The hairpin contact type and card extender termination method provide secure connections. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts in aerospace, military, and industrial applications. Meeting stringent quality standards, this connector, with the acronym GBC44DCWSS288, is a dependable choice for high-reliability connectivity solutions.