GBC44DCWS

Heilind Number:SULGBC44DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCWS

Detailed Description

The GBC44DCWS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it provides robust power transmission. The female gender, side hole mount type, and through-hole termination method make it versatile for various PCB configurations. The 2.54mm pitch and hairpin contact type guarantee secure and stable connections, while the gold-plated contacts and matte tin termination plating ensure excellent conductivity. With 88 positions and a straight orientation, it offers ample connectivity options. Operating temperature range of -65 to 125°C and a compact design with a height of 15.49mm and width of 9.4mm make it suitable for space-constrained applications. Trust the GBC44DCWS for high-reliability connectivity in your projects.