GBC44DCWT-S288

Heilind Number:SULGBC44DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCWT-S288

Detailed Description

Introducing the GBC44DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered phosphor bronze contacts featuring gold plating, this connector ensures reliable signal transmission in even the harshest environments. Its threaded mount type and card extender termination method guarantee secure and stable connections. Featuring 2 rows with a total of 88 positions on a 2.54mm pitch, it offers ample connectivity options. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the needs of power-intensive systems. The connector's hairpin contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a variety of industries, from aerospace to telecommunications. Compact yet robust, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. In compliance with RoHS standards, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with the GBC44DCWT-S288 for seamless and efficient PCB connections.