GBC44DCWT

Heilind Number:SULGBC44DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DCWT

Detailed Description

SKU GBC44DCWT represents a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700 VAC, it meets stringent power requirements. The female connector with two rows and Hairpin contacts offers secure mating. Its threaded mounting and through-hole termination method guarantee stability during assembly. Gold-plated contacts and matte tin plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. With 88 positions and a pitch of 2.54mm, it facilitates high-density PCB layouts. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space. While not specifically designed for high-reliability applications, its robust design ensures dependable performance in various scenarios. Upgrade your PCB connections with the GBC44DCWT connector.