GBC44DETH

Heilind Number:SULGBC44DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DETH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DETH

Detailed Description

This PA9T & Phosphor Bronze PCB connector, SKU GBC44DETH, is designed for high-performance applications requiring reliable power transmission. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient and safe connectivity. Featuring gold-plated phosphor bronze contacts, it guarantees optimal signal transmission and corrosion resistance. The connector offers 88 positions in a compact design, with a pitch of 2.54mm for easy installation on PCBs. Its clearance hole mount and thru-hole termination method provide secure attachment, while the cantilever contact type ensures stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a connector height of 10.95mm and a width of 8.38mm, it fits seamlessly on any board layout. The matte tin termination plating further enhances its durability. Perfect for board-to-board and card edge connections, this connector is a reliable choice for demanding applications.