GBC44DETI

Heilind Number:SULGBC44DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DETI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DETI

Detailed Description

Introducing the GBC44DETI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PA9T insulator and phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and durability even in harsh environments. With a current rating of 3A and voltage rating of 700VAC, it offers robust performance for critical systems. The cantilever contact type and threaded mount design provide secure and stable connections, while the through-hole termination method allows for easy installation. With two rows and 88 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Trust the GBC44DETI for high-reliability connectivity in aerospace, defense, and industrial applications.