GBC44DETN

Heilind Number:SULGBC44DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DETN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DETN

Detailed Description

The GBC44DETN is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 88 positions, it offers ample connectivity options in a compact form factor. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances durability, while its straight orientation and 5.08mm pitch facilitate easy installation on PCBs. Trust the GBC44DETN for robust and long-lasting connectivity solutions in your electronic designs.