GBC44DEYH

Heilind Number:SULGBC44DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DEYH

Detailed Description

Introducing the GBC44DEYH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. The cantilever contact design and thru-hole termination method guarantee secure and stable connections. Boasting 88 positions across two rows with a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained layouts. With Matte Tin termination plating, it ensures durability and longevity. Whether used in consumer electronics or industrial machinery, the GBC44DEYH is the perfect choice for high-reliability connectivity.