GBC44DEYN

Heilind Number:SULGBC44DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DEYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DEYN

Detailed Description

Introducing the GBC44DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and superior signal integrity. Featuring 88 positions in a compact 2-row design, it offers high-density connectivity. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, it is perfect for aerospace, defense, and industrial applications. With a straight orientation and a connector height of 10.95mm, it provides easy installation on PCBs. Trust the GBC44DEYN for secure and efficient board-to-board connections in your critical systems.