GBC44DKAD

Heilind Number:SULGBC44DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKAD

Detailed Description

Introducing the GBC44DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and cantilever contact type, it offers reliable signal transmission in a compact form factor. Suitable for high-voltage environments with a rating of 700 VAC, and operating seamlessly in temperatures ranging from -65 to 125°C. With 88 positions in a dual-row configuration, it provides ample connectivity options. The right-angle orientation and clearance hole mount type make installation convenient, while the thru-hole termination method guarantees secure attachment. With matte tin termination plating, it complies with RoHS standards. The GBC44DKAD is the ideal choice for mission-critical electronic systems where quality and performance are paramount.