GBC44DKAH

Heilind Number:SULGBC44DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKAH

Detailed Description

The GBC44DKAH is a high-performance PA9T & Phosphor Bronze board-to-board connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring a female gender, two rows of 88 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type with gold plating guarantees excellent signal integrity. Its right-angle orientation and clearance hole mount type make it ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it is perfect for compact electronic devices. Whether in aerospace, defense, or industrial applications, the GBC44DKAH delivers exceptional performance and durability.