GBC44DKAI

Heilind Number:SULGBC44DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKAI

Detailed Description

Introducing SKU GBC44DKAI, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and two rows of 44 positions each, it allows for efficient signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at a voltage of 700VAC and a temperature range of -65 to 125°C, it offers durability in harsh environments. The cantilever contact type and right-angle orientation provide versatility in PCB layouts. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust SKU GBC44DKAI for high-reliability connectivity in your electronic designs.