| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DKAT |
GBC44DKAT
| Heilind Number: | SULGBC44DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DKAT |
| ECAD Model: |
Specifications
Detailed Description
The GBC44DKAT is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for female connectors with a 2-row, threaded mount type. Featuring a contact rating of 3A and a maximum voltage of 700 VAC, this connector ensures reliable power transmission. With Cantilever contact type and gold-plated contacts, it guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125 °C, it is suitable for various environments. Its 88 positions and 2.54mm pitch offer versatility in connectivity, while the right-angle orientation and 13.97mm connector height optimize space utilization. Meeting industry standards for termination plating with matte tin, this connector is ideal for high-reliability applications in aerospace, defense, and telecommunications sectors.

