GBC44DKDD

Heilind Number:SULGBC44DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKDD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKDD

Detailed Description

Introducing the GBC44DKDD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features 88 positions with a 2-row layout, each accommodating Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures secure and efficient power transmission. The cantilever contact type offers superior mating and durability, while the thru-hole termination method with matte tin plating guarantees stable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial environments. Its compact design, with a height of only 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the GBC44DKDD for seamless interconnection in your electronic systems.