GBC44DKDH

Heilind Number:SULGBC44DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKDH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKDH

Detailed Description

The GBC44DKDH is a high-performance board-to-board and card edge connector designed for reliable power and signal transmission in demanding environments. With a short description of PA9T and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. Featuring a 2-row configuration with 88 female contacts, it ensures efficient data transfer. The cantilever contact type and gold plating guarantee stable connections, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, it is suitable for critical applications. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced corrosion resistance, this connector is a reliable solution for aerospace, defense, and industrial systems.