GBC44DKDI

Heilind Number:SULGBC44DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKDI

Detailed Description

Featuring a robust design, the GBC44DKDI PA9T & Phosphor Bronze 2-Row Connector is a reliable solution for high-performance electronic connections. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures efficient power transmission. Its threaded mount type and through-hole termination method guarantee secure installation onto PCBs. The contact material, made of durable phosphor bronze with gold plating, offers excellent conductivity. With a pitch of 2.54 mm and a cantilever contact type, it provides precise and stable connections. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. With 88 positions and a tail length of 4.06 mm, it accommodates multiple connections with ease. The matte tin termination plating ensures long-term durability. Measuring 15.49 mm in height and 9.4 mm in width, it fits compactly on PCBs. Ideal for board-to-board and card edge applications, the GBC44DKDI connector is a vital component for demanding electronic systems.