| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DKDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DKDS |
GBC44DKDS
| Heilind Number: | SULGBC44DKDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DKDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 88 female contacts made of PA9T and Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. The cantilever contact type and thru-hole termination method guarantee secure connections, while the side hole mount type offers flexibility in installation. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet reliable solution for your connectivity needs. Trust the GBC44DKDS for seamless board-to-board connections in aerospace, military, and other high-reliability applications.

