GBC44DKDT

Heilind Number:SULGBC44DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKDT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKDT

Detailed Description

The GBC44DKDT is a high-performance female connector designed for reliable board-to-board PCB connections. Featuring two rows of 88 cantilever contacts with gold plating on phosphor bronze, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on the board. The matte tin termination plating adds further protection against corrosion. Ideal for high-reliability systems, the GBC44DKDT is a top choice for demanding electronic projects.